Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA-DB-04-Q1S

DigiKey Part Number
2298-PMA-DB-04-Q1S-ND
Manufacturer
Manufacturer Product Number
PMA-DB-04-Q1S
Description
HOLDER CARTRIDGE 250V 15A PNL MT
Customer Reference
Detailed Description
Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
15 A
For Use With/Related Products
3AG
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal and Vertical
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,917
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.44000$5.44
10$4.75800$47.58
50$4.41400$220.70
100$4.07000$407.00
250$3.81200$953.00
500$3.53400$1,767.00
1,000$3.26400$3,264.00