
MRCBP-H-50C | |
|---|---|
DigiKey Part Number | 2298-MRCBP-H-50C-ND |
Manufacturer | |
Manufacturer Product Number | MRCBP-H-50C |
Description | CIR BRKR 50A 32VDC PUSH-RESET |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50A AC 32 V DC Push to Reset |
Datasheet | Datasheet |
EDA/CAD Models | MRCBP-H-50C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | IP 63, SAE J1171, SAE J553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $7.75200 | $77.52 |
| 50 | $7.21900 | $360.95 |
| 100 | $6.68900 | $668.90 |
| 250 | $6.57700 | $1,644.25 |
| 500 | $6.45100 | $3,225.50 |
| 1,000 | $6.33900 | $6,339.00 |





