Circuit Breaker Thermal 40A AC 24 V DC Push to Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRCBP-24-V-40A

DigiKey Part Number
2298-MRCBP-24-V-40A-ND
Manufacturer
Manufacturer Product Number
MRCBP-24-V-40A
Description
VER. BRACKET - TYPE III, 40A 24V
Customer Reference
Detailed Description
Circuit Breaker Thermal 40A AC 24 V DC Push to Reset
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Breaker Type
Thermal
Current Rating (Amps)
40A
Voltage Rating - DC
24 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
SAEJ553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.53000$7.53
10$6.62800$66.28
50$6.17100$308.55
100$5.71900$571.90
250$5.62200$1,405.50
500$5.51600$2,758.00
1,000$5.41900$5,419.00