
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | SAEJ553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.53000 | $7.53 |
| 10 | $6.62800 | $66.28 |
| 50 | $6.17100 | $308.55 |
| 100 | $5.71900 | $571.90 |
| 250 | $5.62200 | $1,405.50 |
| 500 | $5.51600 | $2,758.00 |
| 1,000 | $5.41900 | $5,419.00 |

