
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | ISO | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Size / Dimension | 2.700" L x 0.770" W x 0.370" H (68.58mm x 19.56mm x 9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.24000 | $10.24 |
| 10 | $9.56000 | $95.60 |
| 50 | $8.54500 | $427.25 |
| 100 | $7.94100 | $794.10 |
| 250 | $7.04100 | $1,760.25 |
| 500 | $5.87300 | $2,936.50 |
| 1,000 | $5.59500 | $5,595.00 |


