
LPX-12C-6R | |
|---|---|
DigiKey Part Number | 2298-LPX-12C-6R-ND |
Manufacturer | |
Manufacturer Product Number | LPX-12C-6R |
Description | MAXI FUSEHOLDER-CLEAR, 80A-6AWG |
Customer Reference | |
Detailed Description | Fuse Holder 80 A 72V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPX-12C-6R Models |
Category | For Use With/Related Products Maxi (ATX) |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Wire Leads |
Fuse Size 1.161" L x 0.374" W (29.5mm x 9.5mm) | Base Product Number |
Current Rating (Amps) 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.07000 | $43.07 |
| 10 | $37.89300 | $378.93 |
| 50 | $35.29100 | $1,764.55 |
| 100 | $32.69900 | $3,269.90 |
| 250 | $32.15800 | $8,039.50 |
| 500 | $31.53300 | $15,766.50 |
| 1,000 | $30.98500 | $30,985.00 |


