
LPX-02B-8R | |
|---|---|
DigiKey Part Number | 2298-LPX-02B-8R-ND |
Manufacturer | |
Manufacturer Product Number | LPX-02B-8R |
Description | MAXI FUSEHOLDER, 60A-8AWG RED |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPX-02B-8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.51000 | $27.51 |
| 10 | $24.20700 | $242.07 |
| 50 | $22.54400 | $1,127.20 |
| 100 | $20.88700 | $2,088.70 |
| 250 | $20.54300 | $5,135.75 |
| 500 | $20.14500 | $10,072.50 |
| 1,000 | $19.79600 | $19,796.00 |


