
LPR-03R-12R | |
|---|---|
DigiKey Part Number | 2298-LPR-03R-12R-ND |
Manufacturer | |
Manufacturer Product Number | LPR-03R-12R |
Description | REG. FUSEHOLDER, 30A-12AWG RED |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 58V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPR-03R-12R Models |
Category | For Use With/Related Products ANR, APR |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Base Product Number |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $5.24000 | $52.40 |
| 50 | $4.88300 | $244.15 |
| 100 | $4.52200 | $452.20 |
| 250 | $4.45200 | $1,113.00 |
| 500 | $4.36000 | $2,180.00 |
| 1,000 | $4.28600 | $4,286.00 |


