Fuse Holder 15 A 58V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPM-01B-16R

DigiKey Part Number
2298-LPM-01B-16R-ND
Manufacturer
Manufacturer Product Number
LPM-01B-16R
Description
MINI FUSEHOLDER, 15A-16AWG RED
Customer Reference
Detailed Description
Fuse Holder 15 A 58V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
15 A
For Use With/Related Products
ANM, APM
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,815
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.92000$4.92
10$4.33300$43.33
50$4.03700$201.85
100$3.73600$373.60
250$3.68000$920.00
500$3.60600$1,803.00
1,000$3.54200$3,542.00