
LPA-07B-14R | |
|---|---|
DigiKey Part Number | 2298-LPA-07B-14R-ND |
Manufacturer | |
Manufacturer Product Number | LPA-07B-14R |
Description | 1-1/4"X1/4" FUSEHOLDER,20A-14AWG |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPA-07B-14R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.96100 | $59.61 |
| 50 | $5.53600 | $276.80 |
| 100 | $5.10700 | $510.70 |
| 250 | $4.77600 | $1,194.00 |
| 500 | $4.43200 | $2,216.00 |
| 1,000 | $4.09100 | $4,091.00 |





