
FXG-7A | |
|---|---|
DigiKey Part Number | 2298-FXG-7ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FXG-7A |
Description | FUSE BOARD MOUNT 7A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | FXG-7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30A | |
Melting I²t | 10.18 | |
Approval Agency | UL 248 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.290" L (2.80mm x 7.37mm) | |
Base Product Number |
| Tape & Box (TB): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.83100 | $8.31 |
| 50 | $0.72200 | $36.10 |
| 100 | $0.67300 | $67.30 |
| 250 | $0.63200 | $158.00 |
| 500 | $0.58300 | $291.50 |
| 1,000 | $0.56100 | $561.00 |

