
FSG-10A | |
|---|---|
DigiKey Part Number | 2298-FSG-10A-ND |
Manufacturer | |
Manufacturer Product Number | FSG-10A |
Description | FUSE GLASS 10A 32VAC 32VDC 5AG |
Customer Reference | |
Detailed Description | 10 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 5AG, 10mm x 38mm (Midget) |
Datasheet | Datasheet |
EDA/CAD Models | FSG-10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | cURus, UL 248 | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.71000 | $4.71 |
| 10 | $4.15100 | $41.51 |
| 50 | $3.59000 | $179.50 |
| 100 | $3.36800 | $336.80 |
| 250 | $3.13900 | $784.75 |
| 500 | $2.91700 | $1,458.50 |
| 1,000 | $2.80400 | $2,804.00 |


