
FSC-18A | |
|---|---|
DigiKey Part Number | 2298-FSC-18A-ND |
Manufacturer | |
Manufacturer Product Number | FSC-18A |
Description | FUSE GLASS 18A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 18 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | FSC-18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL 248 | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.77800 | $7.78 |
| 50 | $0.67100 | $33.55 |
| 100 | $0.63200 | $63.20 |
| 250 | $0.58900 | $147.25 |
| 500 | $0.54800 | $274.00 |
| 1,000 | $0.52500 | $525.00 |

