
FSA-10A | |
|---|---|
DigiKey Part Number | 2298-FSA-10A-ND |
Manufacturer | |
Manufacturer Product Number | FSA-10A |
Description | FUSE GLASS 10A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | FSA-10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 370.2 | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.85400 | $8.54 |
| 50 | $0.73900 | $36.95 |
| 100 | $0.69600 | $69.60 |
| 250 | $0.64800 | $162.00 |
| 500 | $0.60200 | $301.00 |
| 1,000 | $0.57700 | $577.00 |



