
FCD-2A | |
|---|---|
DigiKey Part Number | 2298-FCD-2A-ND |
Manufacturer | |
Manufacturer Product Number | FCD-2A |
Description | FUSE CERM 2A 250VAC 250VDC 5X20 |
Customer Reference | |
Detailed Description | 2 A 250 V 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | FCD-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 2.204 | |
Approval Agency | IEC 60127 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.39200 | $13.92 |
| 50 | $1.20900 | $60.45 |
| 100 | $1.13500 | $113.50 |
| 250 | $1.05500 | $263.75 |
| 500 | $0.97900 | $489.50 |
| 1,000 | $0.94400 | $944.00 |



