
CBW58-ES-10A-5X | |
|---|---|
DigiKey Part Number | 2298-CBW58-ES-10A-5X-ND |
Manufacturer | |
Manufacturer Product Number | CBW58-ES-10A-5X |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBW58-ES-10A-5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cURus, IP 40, SAE J1171, UL 1077, UL 1500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $11.12100 | $111.21 |
| 50 | $8.55300 | $427.65 |
| 100 | $7.27000 | $727.00 |
| 250 | $6.87500 | $1,718.75 |
| 500 | $6.00800 | $3,004.00 |
| 1,000 | $5.77000 | $5,770.00 |

