
CBW57-PB-10A-X | |
|---|---|
DigiKey Part Number | 2298-CBW57-PB-10A-X-ND |
Manufacturer | |
Manufacturer Product Number | CBW57-PB-10A-X |
Description | CIR BRKR THRM 10A 250VAC 32VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBW57-PB-10A-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cURus, IP 40, SAE J1171, UL 1077, UL 1500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.62000 | $4.62 |
| 10 | $4.28400 | $42.84 |
| 50 | $3.29200 | $164.60 |
| 100 | $2.80000 | $280.00 |
| 250 | $2.65000 | $662.50 |
| 500 | $2.31800 | $1,159.00 |
| 1,000 | $2.22100 | $2,221.00 |


