New at DigiKey
Circuit Breaker Thermal 15A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBW57-HS-15A-P

DigiKey Part Number
2298-CBW57-HS-15A-P-ND
Manufacturer
Manufacturer Product Number
CBW57-HS-15A-P
Description
Thermal CB Push Reset 15A
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cURus, IP 40, SAE J1171, UL 1077, UL 1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,981
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.48000$7.48
10$6.94400$69.44
50$5.33900$266.95
100$4.54200$454.20
250$4.29200$1,073.00
500$3.74800$1,874.00
1,000$3.60300$3,603.00