
Category | Current Rating (Amps) 5A |
Manufacturer OptiFuse | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency cURus, IP 40, SAE J1171, UL 1077, UL 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.47000 | $7.47 |
| 10 | $6.93100 | $69.31 |
| 50 | $5.32700 | $266.35 |
| 100 | $4.53400 | $453.40 |
| 250 | $4.27900 | $1,069.75 |
| 500 | $3.74400 | $1,872.00 |
| 1,000 | $3.59600 | $3,596.00 |


