
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class CC | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Termination Style | Screw Terminal | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.73000 | $56.73 |
| 10 | $49.59200 | $495.92 |
| 50 | $46.04800 | $2,302.40 |
| 100 | $42.46500 | $4,246.50 |
| 250 | $39.72700 | $9,931.75 |
| 500 | $36.83700 | $18,418.50 |
| 1,000 | $34.00600 | $34,006.00 |


