New at DigiKey
Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPK-R-101

DigiKey Part Number
2298-BPK-R-101-ND
Manufacturer
Manufacturer Product Number
BPK-R-101
Description
1 Pole Fuse Block, Class CC Fuse
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Current Rating (Amps)
30 A
For Use With/Related Products
Class CC
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Termination Style
Screw Terminal, Quick Connect
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.39000$32.39
10$28.31200$283.12
50$26.29000$1,314.50
100$24.24600$2,424.60
250$22.68200$5,670.50
500$21.03300$10,516.50
1,000$19.41800$19,418.00