
BLX-01 | |
|---|---|
DigiKey Part Number | 2298-BLX-01-ND |
Manufacturer | |
Manufacturer Product Number | BLX-01 |
Description | MAXI FUSE BLOCK, 1 POLE |
Customer Reference | |
Detailed Description | Fuse Block 60 A 32V 1 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLX-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Brass | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.17000 | $9.17 |
| 10 | $8.07100 | $80.71 |
| 50 | $7.51700 | $375.85 |
| 100 | $6.96200 | $696.20 |
| 250 | $6.84900 | $1,712.25 |
| 500 | $6.71400 | $3,357.00 |
| 1,000 | $6.59900 | $6,599.00 |


