
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.56800 | $15.68 |
| 50 | $1.45600 | $72.80 |
| 100 | $1.34100 | $134.10 |
| 250 | $1.25200 | $313.00 |
| 500 | $1.16200 | $581.00 |
| 1,000 | $1.07400 | $1,074.00 |


