
BLC-108-G | |
|---|---|
DigiKey Part Number | 2298-BLC-108-G-ND |
Manufacturer | |
Manufacturer Product Number | BLC-108-G |
Description | REG. FUSE BLOCK, 8 POLE GROUND |
Customer Reference | |
Detailed Description | Fuse Block 150 A 32V 8 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLC-108-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 150 A | |
For Use With/Related Products | ANR, APR | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 8 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.40000 | $58.40 |
| 10 | $51.37700 | $513.77 |
| 50 | $47.85100 | $2,392.55 |
| 100 | $44.33100 | $4,433.10 |
| 250 | $43.60200 | $10,900.50 |
| 500 | $42.75800 | $21,379.00 |
| 1,000 | $42.01100 | $42,011.00 |

