Fuse Block 500 A 500V 1 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC-08-GT

DigiKey Part Number
2298-BLC-08-GT-ND
Manufacturer
Manufacturer Product Number
BLC-08-GT
Description
FUSE BLOCK-LIMITER (MGGA), 500A
Customer Reference
Detailed Description
Fuse Block 500 A 500V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
BLC-08-GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm)
Current Rating (Amps)
500 A
For Use With/Related Products
MGGA, MGGA-B
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal and Vertical
Termination Style
Bolt Down
Contact Material
Steel
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,003
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$30.46000$30.46
10$26.62200$266.22
50$24.72000$1,236.00
100$22.79700$2,279.70
250$21.32900$5,332.25
500$19.77700$9,888.50
1,000$18.25800$18,258.00