
BLC-06B | |
|---|---|
DigiKey Part Number | 2298-BLC-06B-ND |
Manufacturer | |
Manufacturer Product Number | BLC-06B |
Description | FUSE BLOCK - LIMITER (MID), 100A |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLC-06B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.630" L x 0.472" W x 0.315" H (16.00mm x 12.00mm x 8.00mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | MID, MIDA | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.93000 | $15.93 |
| 10 | $13.92100 | $139.21 |
| 50 | $12.92300 | $646.15 |
| 100 | $11.91900 | $1,191.90 |
| 250 | $11.15200 | $2,788.00 |
| 500 | $10.34100 | $5,170.50 |
| 1,000 | $9.54900 | $9,549.00 |

