
APR-10A | |
|---|---|
DigiKey Part Number | 2298-APR-10A-ND |
Manufacturer | |
Manufacturer Product Number | APR-10A |
Description | FUSE AUTO 10A 32VDC BLADE ATO |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | APR-10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.48700 | $4.87 |
| 50 | $0.42100 | $21.05 |
| 100 | $0.39600 | $39.60 |
| 250 | $0.36700 | $91.75 |
| 500 | $0.34100 | $170.50 |
| 1,000 | $0.32900 | $329.00 |











