
353180 | |
|---|---|
DigiKey Part Number | 2298-353180-ND |
Manufacturer | |
Manufacturer Product Number | 353180 |
Description | HIGH AMP CB-TYPE III MANUAL,180A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 180A AC 48 V DC Push to Reset |
Datasheet | Datasheet |
EDA/CAD Models | 353180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 180A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC-E11, IP 67, SAE J1171, SAE J1625, UL 1077 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.04000 | $101.04 |
| 10 | $88.90100 | $889.01 |
| 50 | $82.79500 | $4,139.75 |
| 100 | $76.70400 | $7,670.40 |
| 250 | $75.44400 | $18,861.00 |
| 500 | $73.98500 | $36,992.50 |
| 1,000 | $72.69800 | $72,698.00 |

