ANX-100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANX-100A

DigiKey Part Number
2298-ANX-100A-ND
Manufacturer
Manufacturer Product Number
ANX-100A
Description
FUSE AUTO 100A 32VDC BLADE MAX
Customer Reference
Detailed Description
100 A 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
EDA/CAD Models
ANX-100A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
ISO, SAE
Operating Temperature
-
Color
Violet
Size / Dimension
1.142" L x 0.350" W x 0.850" H (29.00mm x 8.90mm x 21.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,750
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.99000$3.99
10$3.51600$35.16
50$3.03700$151.85
100$2.85100$285.10
250$2.66000$665.00
500$2.47100$1,235.50
1,000$2.37400$2,374.00