
ANS-W-20A-16R | |
|---|---|
DigiKey Part Number | 2298-ANS-W-20A-16R-ND |
Manufacturer | |
Manufacturer Product Number | ANS-W-20A-16R |
Description | FUSE AUTO 20A 32VDC BLADE MINI |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
EDA/CAD Models | ANS-W-20A-16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 0.433" L x 0.154" W x 0.344" H (11.00mm x 3.91mm x 8.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.95600 | $69.56 |
| 50 | $6.01600 | $300.80 |
| 100 | $5.64500 | $564.50 |
| 250 | $5.26300 | $1,315.75 |
| 500 | $4.89300 | $2,446.50 |
| 1,000 | $4.70200 | $4,702.00 |



