500 mA 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANR80-UL-500MA

DigiKey Part Number
2298-ANR80-UL-500MA-ND
Manufacturer
Manufacturer Product Number
ANR80-UL-500MA
Description
FUSE AUTO 500MA 80VDC BLADE ATO
Customer Reference
Detailed Description
500 mA 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
ANR80-UL-500MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
0.3
Approval Agency
cURus, UL 248
Operating Temperature
-
Color
Dark Blue
Size / Dimension
0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm)
DC Cold Resistance
0.29 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,673
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.48000$8.48
10$7.47200$74.72
50$6.46200$323.10
100$6.06400$606.40
250$5.65100$1,412.75
500$5.24800$2,624.00
1,000$5.04700$5,047.00