3 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANR80-UL-3A

DigiKey Part Number
2298-ANR80-UL-3A-ND
Manufacturer
Manufacturer Product Number
ANR80-UL-3A
Description
FUSE AUTO 3A 80VDC BLADE ATO/ATC
Customer Reference
Detailed Description
3 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
ANR80-UL-3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
16.2
Approval Agency
cURus, UL 248
Operating Temperature
-
Color
Violet
Size / Dimension
0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm)
DC Cold Resistance
0.03 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.