8 A 250 V 58 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANR58-UL-8A

DigiKey Part Number
2298-ANR58-UL-8A-ND
Manufacturer
Manufacturer Product Number
ANR58-UL-8A
Description
FUSE AUTO 8A 58VDC UL
Customer Reference
Detailed Description
8 A 250 V 58 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
ANR58-UL-8A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
cURus, UL 248
Operating Temperature
-40°C ~ 125°C
Color
Light Yellow
Size / Dimension
0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,899
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.71000$6.71
10$5.91400$59.14
50$5.11500$255.75
100$4.79700$479.70
250$4.47700$1,119.25
500$4.15700$2,078.50
1,000$3.99800$3,998.00