
ANR58-UL-20A | |
|---|---|
DigiKey Part Number | 2298-ANR58-UL-20A-ND |
Manufacturer | |
Manufacturer Product Number | ANR58-UL-20A |
Description | FUSE AUTO 20A 250VAC 58VDC BLADE |
Customer Reference | |
Detailed Description | 20 A 58 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | ANR58-UL-20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 360.0 | |
Approval Agency | cURus, UL 248 | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm) | |
DC Cold Resistance | 3 mOhms | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.71000 | $6.71 |
| 10 | $5.91400 | $59.14 |
| 50 | $5.11500 | $255.75 |
| 100 | $4.79700 | $479.70 |
| 250 | $4.47700 | $1,119.25 |
| 500 | $4.15700 | $2,078.50 |
| 1,000 | $3.99800 | $3,998.00 |





