
ANR-I-3A | |
|---|---|
DigiKey Part Number | 2298-ANR-I-3A-ND |
Manufacturer | |
Manufacturer Product Number | ANR-I-3A |
Description | FUSE AUTO 3A 32VDC BLADE ATO/ATC |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | ANR-I-3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $2.04200 | $20.42 |
| 50 | $1.76700 | $88.35 |
| 100 | $1.65800 | $165.80 |
| 250 | $1.54300 | $385.75 |
| 500 | $1.43500 | $717.50 |
| 1,000 | $1.37900 | $1,379.00 |

