
ANR-1A | |
|---|---|
DigiKey Part Number | 2298-ANR-1A-ND |
Manufacturer | |
Manufacturer Product Number | ANR-1A |
Description | FUSE AUTO 1A 32VDC BLADE ATO/ATC |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | ANR-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | -40°C ~ 105°C | |
Color | Black | |
Size / Dimension | 0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.70200 | $7.02 |
| 50 | $0.61000 | $30.50 |
| 100 | $0.56400 | $56.40 |
| 250 | $0.53000 | $132.50 |
| 500 | $0.49500 | $247.50 |
| 1,000 | $0.47200 | $472.00 |


