
ANM80-5A | |
|---|---|
DigiKey Part Number | 2298-ANM80-5A-ND |
Manufacturer | |
Manufacturer Product Number | ANM80-5A |
Description | FUSE AUTOMOTIVE 5A 80VDC BLADE |
Customer Reference | |
Detailed Description | 5 A 80 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM80-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 0.465" L x 0.157" W x 0.354" H (11.80mm x 4.00mm x 9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.03000 | $5.03 |
| 10 | $4.43700 | $44.37 |
| 50 | $3.83500 | $191.75 |
| 100 | $3.59800 | $359.80 |
| 250 | $3.35600 | $839.00 |
| 500 | $3.11400 | $1,557.00 |
| 1,000 | $2.99700 | $2,997.00 |


