20 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANM-W-20A-16R

DigiKey Part Number
2298-ANM-W-20A-16R-ND
Manufacturer
Manufacturer Product Number
ANM-W-20A-16R
Description
FUSE AUTO 20A 32VDC BLADE MINI
Customer Reference
Detailed Description
20 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
EDA/CAD Models
ANM-W-20A-16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
Yellow
Size / Dimension
0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.40000$5.40
10$4.76400$47.64
50$4.11800$205.90
100$3.86100$386.10
250$3.60600$901.50
500$3.34800$1,674.00
1,000$3.21600$3,216.00