
ANM-W-10A-18R | |
|---|---|
DigiKey Part Number | 2298-ANM-W-10A-18R-ND |
Manufacturer | |
Manufacturer Product Number | ANM-W-10A-18R |
Description | FUSE AUTO 10A 32VDC BLADE MINI |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM-W-10A-18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.40000 | $5.40 |
| 10 | $4.76400 | $47.64 |
| 50 | $4.11800 | $205.90 |
| 100 | $3.86100 | $386.10 |
| 250 | $3.60600 | $901.50 |
| 500 | $3.34800 | $1,674.00 |
| 1,000 | $3.21600 | $3,216.00 |






