
ANM-I-5A | |
|---|---|
DigiKey Part Number | 2298-ANM-I-5A-ND |
Manufacturer | |
Manufacturer Product Number | ANM-I-5A |
Description | FUSE AUTOMOTIVE 5A 32VDC BLADE |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM-I-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $1.07400 | $10.74 |
| 50 | $0.93000 | $46.50 |
| 100 | $0.87000 | $87.00 |
| 250 | $0.81300 | $203.25 |
| 500 | $0.75500 | $377.50 |
| 1,000 | $0.72700 | $727.00 |











