100 A 125 V Fuse Automotive Bolt Mount 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANE-M-100A

DigiKey Part Number
2298-ANE-M-100A-ND
Manufacturer
Manufacturer Product Number
ANE-M-100A
Description
Ignition Prot Limiter, 125V 100A
Customer Reference
Detailed Description
100 A 125 V Fuse Automotive Bolt Mount 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
6kA
Approval Agency
cURus, UL 248, ISO, SAE
Operating Temperature
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (0.99mm x 0.51mm x 0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.