50A 32 VAC 32 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANE-50A

DigiKey Part Number
2298-ANE-50A-ND
Manufacturer
Manufacturer Product Number
ANE-50A
Description
FUSE STRIP 50A 125VAC/32VDC RECT
Customer Reference
Detailed Description
50A 32 VAC 32 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
ANE-50A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
50A
Voltage Rating - AC
32 VAC
Voltage Rating - DC
32 VDC
Response Time
Fast Blow
Applications
Automotive
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.5kA AC
Package / Case
Rectangular, Blade
Size / Dimension
1.453" L x 0.882" W x 0.276" H (36.90mm x 22.40mm x 7.00mm)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,052
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$24.72000$24.72
10$21.79700$217.97
50$18.84500$942.25
100$17.68200$1,768.20
250$16.49300$4,123.25
500$15.31500$7,657.50
1,000$14.72400$14,724.00