
ACBP-V-40A | |
|---|---|
DigiKey Part Number | 2298-ACBP-V-40A-ND |
Manufacturer | |
Manufacturer Product Number | ACBP-V-40A |
Description | CIR BRKR 40A 32VDC AUTO RESET |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 40A AC 32 V DC Automatic Reset |
Datasheet | Datasheet |
EDA/CAD Models | ACBP-V-40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 40A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | IP 63, SAE J1171, SAE J553 | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.03000 | $8.03 |
| 10 | $7.06300 | $70.63 |
| 50 | $6.58100 | $329.05 |
| 100 | $6.09700 | $609.70 |
| 250 | $5.99500 | $1,498.75 |
| 500 | $5.88100 | $2,940.50 |
| 1,000 | $5.77800 | $5,778.00 |


