Circuit Breaker Thermal 30A AC 32 V DC Automatic Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACBP-N-30C

DigiKey Part Number
2298-ACBP-N-30C-ND
Manufacturer
Manufacturer Product Number
ACBP-N-30C
Description
CIR BRKR 30A 32VDC AUTO RESET
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A AC 32 V DC Automatic Reset
Datasheet
 Datasheet
EDA/CAD Models
ACBP-N-30C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Breaker Type
Thermal
Current Rating (Amps)
30A
Voltage Rating - DC
32 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
IP 63, SAE J1171, SAE J553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,785
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.03000$8.03
10$7.06300$70.63
50$6.58100$329.05
100$6.09700$609.70
250$5.99500$1,498.75
500$5.88100$2,940.50
1,000$5.77800$5,778.00