Circuit Breaker Thermal 200A AC 42 V DC Push to Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153200

DigiKey Part Number
2298-153200-ND
Manufacturer
Manufacturer Product Number
153200
Description
HIGH AMP CB-TYPE III MANUAL,200A
Customer Reference
Detailed Description
Circuit Breaker Thermal 200A AC 42 V DC Push to Reset
Datasheet
 Datasheet
EDA/CAD Models
153200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Breaker Type
Thermal
Current Rating (Amps)
200A
Voltage Rating - DC
42 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,564
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$78.50000$78.50
10$69.06500$690.65
50$64.33100$3,216.55
100$59.59600$5,959.60
250$58.61100$14,652.75
500$57.48400$28,742.00
1,000$56.47800$56,478.00