
151070 | |
|---|---|
DigiKey Part Number | 2298-151070-ND |
Manufacturer | |
Manufacturer Product Number | 151070 |
Description | HIGH AMPS CB - TYPE I AUTO, 70A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 70A AC 42 V DC Automatic Reset |
Datasheet | Datasheet |
EDA/CAD Models | 151070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 70A | |
Voltage Rating - DC | 42 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC-E11, IP 67, SAE J1171, SAE J1625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.25000 | $71.25 |
| 10 | $62.67900 | $626.79 |
| 50 | $58.38300 | $2,919.15 |
| 100 | $54.08800 | $5,408.80 |
| 250 | $53.19600 | $13,299.00 |
| 500 | $52.17000 | $26,085.00 |
| 1,000 | $51.25800 | $51,258.00 |

