USB1T20MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4,892
Unit Price: $0.96000
Datasheet
1/1 Transceiver Half USB 2.0 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB1T20MTCX

DigiKey Part Number
USB1T20MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB1T20MTCX
Description
IC TRANSCEIVER HALF 1/1 14TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
USB1T20MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
12Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes