TCA0372DP1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,003
Unit Price: $0.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32,929
Unit Price: $0.91000
Datasheet
Power Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA0372DP1

DigiKey Part Number
TCA0372DP1OS-ND
Manufacturer
Manufacturer Product Number
TCA0372DP1
Description
IC POWER 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Power Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TCA0372DP1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.4V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
8mA
Current - Output / Channel
1 A
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types