


NCV8161BMX280TBG | |
|---|---|
DigiKey Part Number | 488-NCV8161BMX280TBGTR-ND - Tape & Reel (TR) 488-NCV8161BMX280TBGCT-ND - Cut Tape (CT) 488-NCV8161BMX280TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161BMX280TBG |
Description | IC REG LINEAR 2.8V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.18300 | $1.83 |
| 25 | $0.16240 | $4.06 |
| 100 | $0.13930 | $13.93 |
| 250 | $0.12828 | $32.07 |
| 500 | $0.12162 | $60.81 |
| 1,000 | $0.11614 | $116.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10937 | $328.11 |
| 6,000 | $0.10605 | $636.30 |
| 9,000 | $0.10439 | $939.51 |
| 15,000 | $0.10255 | $1,538.25 |
| 21,000 | $0.10148 | $2,131.08 |
| 30,000 | $0.10044 | $3,013.20 |
| 75,000 | $0.09822 | $7,366.50 |

