
SZ1SMB5937BT3G-VF01 | |
|---|---|
DigiKey Part Number | 2832-SZ1SMB5937BT3G-VF01-ND |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5937BT3G-VF01 |
Description | DIODE ZENER 33V 3W SMB |
Customer Reference | |
Detailed Description | Zener Diode 33 V 3 W ±5% Surface Mount SMB |
EDA/CAD Models | SZ1SMB5937BT3G-VF01 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 33 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 25.1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31000 | $620.00 |

